-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SC-109B, SOD-123FL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3838
|
Newark | Schottky Rect, Aec-Q101, 150V, 1A, Sod123, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:840Mv, Forward Surge Rohs Compliant: Yes |Rohm RB168MM150TFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10320 |
|
$0.1720 | Buy Now |
DISTI #
RB168MM150TFCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3238 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
RB168MM150TFTR
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB168MM150TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1168 | Buy Now |
DISTI #
755-RB168MM150TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V VR 1A 0.84V VF PMDU, SOD-123FL RoHS: Compliant | 21188 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1112 | Buy Now |
DISTI #
69266281
|
Verical | Rectifier Diode Schottky 150V 1A Automotive 2-Pin PMDU T/R Min Qty: 226 Package Multiple: 1 Date Code: 2307 | Americas - 4347 |
|
$0.1044 / $0.1388 | Buy Now |
DISTI #
66429745
|
Verical | Rectifier Diode Schottky 150V 1A Automotive 2-Pin PMDU T/R Min Qty: 236 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3007 / $0.3462 | Buy Now |
DISTI #
63340838
|
Verical | Rectifier Diode Schottky 150V 1A Automotive 2-Pin PMDU T/R Min Qty: 236 Package Multiple: 1 Date Code: 2201 | Americas - 1492 |
|
$0.3099 / $0.3462 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 150V V(RRM), SILICON | 3593 |
|
$0.1940 / $0.9700 | Buy Now |
DISTI #
RB168MM150TFTR
|
TTI | Schottky Diodes & Rectifiers 150V VR 1A 0.84V VF PMDU, SOD-123FL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB168MM150TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168MM150TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SC-109B, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB168MM150TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168MM150TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5806BGK-R | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806BGK-R |
1C5806BG | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806BG |
MURC115-R | 150V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RB168MM150TFTR vs MURC115-R |
1C5806GBK-R | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806GBK-R |
1C5806BB | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806BB |
1C5806GGK-R | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806GGK-R |
1C5806K | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806K |
MURC115BB | 150V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RB168MM150TFTR vs MURC115BB |
1C5806GG | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806GG |
1C5806GB | Rectifier Diode, | Sensitron Semiconductors | RB168MM150TFTR vs 1C5806GB |