Datasheets
RB168LAM-60TFTR by: ROHM Semiconductor

Rectifier Diode,

Part Details for RB168LAM-60TFTR by ROHM Semiconductor

Overview of RB168LAM-60TFTR by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive

Price & Stock for RB168LAM-60TFTR

Part # Distributor Description Stock Price Buy
DISTI # 69AH1927
Newark Schottky Rectifier, 60V, 1A, Sod-128 Rohs Compliant: Yes |Rohm RB168LAM-60TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4955
  • 1 $0.3220
  • 10 $0.2500
  • 25 $0.2160
  • 50 $0.1820
  • 100 $0.1490
  • 250 $0.1440
  • 500 $0.1380
  • 1,000 $0.0970
$0.0970 / $0.3220 Buy Now
DISTI # RB168LAM-60TFCT-ND
DigiKey DIODE SCHOTTKY 60V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1292
In Stock
  • 1 $0.5800
  • 10 $0.3580
  • 100 $0.2285
  • 500 $0.1724
  • 1,000 $0.1543
  • 3,000 $0.1312
  • 6,000 $0.1196
  • 9,000 $0.1137
  • 15,000 $0.1071
  • 21,000 $0.1031
  • 30,000 $0.0993
  • 75,000 $0.0938
$0.0938 / $0.5800 Buy Now
DISTI # RB168LAM-60TFTR
Avnet Americas Diode Schottky 60V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB168LAM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0878
$0.0878 Buy Now
DISTI # 755-RB168LAM-60TFTR
Mouser Electronics Schottky Diodes & Rectifiers 60V VR 1A 0.68V VF PMDTM, SOD-128 RoHS: Compliant 2815
  • 1 $0.4100
  • 10 $0.2670
  • 100 $0.1740
  • 500 $0.1360
  • 1,000 $0.1090
  • 3,000 $0.0930
$0.0930 / $0.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1042
$0.1042 Buy Now
DISTI # 65185288
Verical Rectifier Diode Schottky Si 60V 1A Automotive 2-Pin PMDT-M T/R Min Qty: 341 Package Multiple: 1 Date Code: 2201 Americas - 3000
  • 341 $0.2304
  • 500 $0.2221
  • 1,000 $0.2149
  • 2,500 $0.2085
$0.2085 / $0.2304 Buy Now
DISTI # 82788843
Verical Rectifier Diode Schottky Si 60V 1A Automotive 2-Pin PMDT-M T/R Min Qty: 174 Package Multiple: 1 Americas - 600
  • 174 $0.1800
  • 200 $0.1788
  • 500 $0.1400
$0.1400 / $0.1800 Buy Now
Quest Components   2400
  • 1 $0.8400
  • 133 $0.2520
  • 1,588 $0.1680
$0.1680 / $0.8400 Buy Now
DISTI # C1S625901707018
Chip1Stop Super Low I<sub>R</sub>, 60V, 1A, SOD-128, Schottky Barrier Diode for Automotive RoHS: Compliant Container: Cut Tape 600
  • 5 $0.3490
  • 50 $0.2300
  • 100 $0.1440
  • 200 $0.1430
  • 500 $0.1120
$0.1120 / $0.3490 Buy Now
CHIPMALL.COM LIMITED AUTOMOTIVE SCHOTTKY BARRIER DIOD 3000
  • 500 $0.1333
  • 1,000 $0.1179
  • 3,000 $0.1109
$0.1109 / $0.1333 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 3000
  • 1 $0.4200
  • 10 $0.3150
  • 50 $0.2000
  • 100 $0.1470
  • 500 $0.0950
  • 1,000 $0.0840
$0.0840 / $0.4200 Buy Now

Part Details for RB168LAM-60TFTR

RB168LAM-60TFTR CAD Models

RB168LAM-60TFTR Part Data Attributes

RB168LAM-60TFTR ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
RB168LAM-60TFTR ROHM Semiconductor Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 17 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 1.5 µA
Reverse Test Voltage 60 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for RB168LAM-60TFTR

This table gives cross-reference parts and alternative options found for RB168LAM-60TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168LAM-60TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SS1060XFL_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RB168LAM-60TFTR vs SS1060XFL_R1_00001
SS1060XFL-AU_R1_000A1 Rectifier Diode, PanJit Semiconductor RB168LAM-60TFTR vs SS1060XFL-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB168LAM-60TFTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB168LAM-60TFTR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB168LAM-60TFTR would you like to use for your alert(s)?
  • Please alert me when RB168LAM-60TFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB168LAM-60TFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB168LAM-60TFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB168LAM-60TFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB168LAM-60TFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB168LAM-60TFTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: