-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB168L-60TFTE25CT-ND
|
DigiKey | SUPER LOW IR, 60V 1A, SINGLE, DO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1370 In Stock |
|
$0.1537 / $0.9000 | Buy Now |
DISTI #
RB168L-60TFTE25
|
Avnet Americas | - Tape and Reel (Alt: RB168L-60TFTE25) Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 | Buy Now |
DISTI #
755-RB168L-60TFTE25
|
Mouser Electronics | Schottky Diodes & Rectifiers DO214 60V 1A AUTO SCHOTTKY RoHS: Compliant | 1235 |
|
$0.1530 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1709 | Buy Now |
DISTI #
82120172
|
Verical | Diode Schottky 60V 1A 2-Pin PMDS T/R Automotive AEC-Q101 Min Qty: 49 Package Multiple: 1 Date Code: 2417 | Americas - 1500 |
|
$0.2400 / $0.6475 | Buy Now |
DISTI #
80596270
|
Verical | Diode Schottky 60V 1A 2-Pin PMDS T/R Automotive AEC-Q101 Min Qty: 388 Package Multiple: 1 Date Code: 2401 | Americas - 1500 |
|
$0.1885 / $0.2022 | Buy Now |
|
Quest Components | 1200 |
|
$0.2320 / $0.5800 | Buy Now | |
DISTI #
RB168L-60TFTE25
|
TTI | Schottky Diodes & Rectifiers DO214 60V 1A AUTO SCHOTTKY RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1690 | Buy Now |
DISTI #
C1S625903663213
|
Chip1Stop | Super low I<sub>R</sub>, 60V 1A, Single, DO-214AC (SMA), Schottky Barrier Diode for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 1500 |
|
$0.1920 / $0.5180 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1500 |
|
$0.1160 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB168L-60TFTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168L-60TFTE25
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB168L-60TFTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168L-60TFTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR1L60ADD | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB168L-60TFTE25 vs RBR1L60ADD |
S16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB168L-60TFTE25 vs S16 |
S16F6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB168L-60TFTE25 vs S16F6 |
SC802-06-TE12RA | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Fuji Electric Co Ltd | RB168L-60TFTE25 vs SC802-06-TE12RA |
SS16B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | RB168L-60TFTE25 vs SS16B |
FM160C-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | RB168L-60TFTE25 vs FM160C-W |
B160N | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | RB168L-60TFTE25 vs B160N |
RBR1L60A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB168L-60TFTE25 vs RBR1L60A |
SM160HT-C | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOD-123HT, 2 PIN | Secos Corporation | RB168L-60TFTE25 vs SM160HT-C |
SS16LHRTG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB168L-60TFTE25 vs SS16LHRTG |