-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1924
|
Newark | Schottky Rectifier, 40V, 1A, Sod-123Fl, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:30A Rohs Compliant: Yes |Rohm RB162MM-40TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1915 |
|
$0.0850 / $0.3950 | Buy Now |
DISTI #
RB162MM-40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15843 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
RB162MM-40TR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB162MM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
69AH1924
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Product that comes on tape, but is not reeled (Alt: 69AH1924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1120 / $0.3950 | Buy Now |
DISTI #
755-RB162MM-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 40V 1A 2-Pin RoHS: Compliant | 19361 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RB162MM-40 Series 40 V 1 A Surface Mount Schottky Barrier Diode - PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0457 / $0.0513 | Buy Now |
|
Quest Components | 3416 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
RB162MM-40TR
|
TTI | Schottky Diodes & Rectifiers Diode Schottky 40V 1A 2-Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0450 / $0.0620 | Buy Now |
DISTI #
RB162MM-40TR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB162MM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
69AH1924
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Product that comes on tape, but is not reeled (Alt: 69AH1924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1120 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB162MM-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162MM-40TR
ROHM Semiconductor
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB162MM-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162MM-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | RB162MM-40TR vs SK14F_R1_00001 |
D1FJ4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | RB162MM-40TR vs D1FJ4 |
1N5819WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-323, 2 PIN | DC Components Co Ltd | RB162MM-40TR vs 1N5819WS |
1N5819W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123, 2 PIN | DC Components Co Ltd | RB162MM-40TR vs 1N5819W |
SS14LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RB162MM-40TR vs SS14LWH |
PS14 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | RB162MM-40TR vs PS14 |
SB14AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RB162MM-40TR vs SB14AFC_R1_00001 |
SK14BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RB162MM-40TR vs SK14BH |
FSL14S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RB162MM-40TR vs FSL14S |
RB160MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | RB162MM-40TR vs RB160MM-40TFTR |