-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1923
|
Newark | Schottky Rectifier, 60V, 1A, Sod-128 Rohs Compliant: Yes |Rohm RB162LAM-60TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2342 |
|
$0.1470 / $0.4990 | Buy Now |
DISTI #
RB162LAM-60CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3461 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
RB162LAM-60TR
|
Avnet Americas | Schottky Barrier Diode 60V 40A 2-Pin Embossed Tape - Tape and Reel (Alt: RB162LAM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
755-RB162LAM-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 0.1mA IR Schottky Br Diode RoHS: Compliant | 5469 |
|
$0.1100 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1139 | Buy Now |
DISTI #
59400228
|
Verical | Rectifier Diode Schottky Si 60V 1A 2-Pin PMDT-M T/R Min Qty: 199 Package Multiple: 1 Date Code: 1740 | Americas - 2965 |
|
$0.0083 / $0.0086 | Buy Now |
DISTI #
38626686
|
Verical | Rectifier Diode Schottky Si 60V 1A 2-Pin PMDT-M T/R Min Qty: 232 Package Multiple: 1 Date Code: 2001 | Americas - 2953 |
|
$0.3064 / $0.3527 | Buy Now |
|
Quest Components | 2362 |
|
$0.2340 / $0.5850 | Buy Now | |
DISTI #
RB162LAM-60TR
|
Avnet Americas | Schottky Barrier Diode 60V 40A 2-Pin Embossed Tape - Tape and Reel (Alt: RB162LAM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
RB162LAM-60TR
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.0820 / $0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB162LAM-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162LAM-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB162LAM-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162LAM-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB162LAM-60TFTR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB162LAM-60TR vs RB162LAM-60TFTR |
SS16LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB162LAM-60TR vs SS16LHR3G |
PMEG6010CEGWX | PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us | Nexperia | RB162LAM-60TR vs PMEG6010CEGWX |
SS16LWHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RB162LAM-60TR vs SS16LWHRVG |
PMEG6010CEGWJ | PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us | Nexperia | RB162LAM-60TR vs PMEG6010CEGWJ |
CD2010-B160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | RB162LAM-60TR vs CD2010-B160 |
SS16LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB162LAM-60TR vs SS16LHM2G |