Part Details for RB160VYM-60FHTR by ROHM Semiconductor
Results Overview of RB160VYM-60FHTR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB160VYM-60FHTR Information
RB160VYM-60FHTR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB160VYM-60FHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3834
|
Newark | Schottky Rectifier, 60V, 1A, Sod-323He, Repetitive Peak Reverse Voltage:60V, Average Forward Curre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3805 |
|
$0.1000 | Buy Now |
DISTI #
RB160VYM-60FHCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0612 / $0.4100 | Buy Now |
DISTI #
92Y3834
|
Avnet Americas | Diode Schottky Barrier 60V 1A 2-Pin TUMD T/R - Product that comes on tape, but is not reeled (Alt: 9... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3220 | Buy Now |
DISTI #
755-RB160VYM-60FHTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant | 651 |
|
$0.0630 / $0.4100 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 60V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0637 / $0.0675 | Buy Now |
DISTI #
69705919
|
Verical | Rectifier Diode Schottky 60V 1A Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2301 | Americas - 2880 |
|
$0.1475 / $0.1630 | Buy Now |
|
Quest Components | 2304 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
RB160VYM-60FHTR
|
TTI | Schottky Diodes & Rectifiers 60V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0760 | Buy Now |
DISTI #
RB160VYM-60FHTR
|
TME | Diode: Schottky rectifying, SOD323HE, SMD, 60V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0750 / $0.3600 | RFQ |
|
Ameya Holding Limited | SCHOTTKY BARRIER DIODE (AEC-Q101 Min Qty: 1 | 15-Authorized Distributor |
|
$0.0928 / $0.4700 | Buy Now |
Part Details for RB160VYM-60FHTR
RB160VYM-60FHTR CAD Models
RB160VYM-60FHTR Part Data Attributes
|
RB160VYM-60FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160VYM-60FHTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2017-01-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RB160VYM-60FHTR
This table gives cross-reference parts and alternative options found for RB160VYM-60FHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160VYM-60FHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB160VA-60FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2, 2 PIN | RB160VYM-60FHTR vs RB160VA-60FH |
SS16MHRS | Taiwan Semiconductor | Check for Price | 1A, 60V, SILICON, SIGNAL DIODE, SMA, 2 PIN | RB160VYM-60FHTR vs SS16MHRS |