-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1463
|
Newark | Schottky Rect, Aec-Q101, 90V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:730Mv, Forward Surge Rohs Compliant: Yes |Rohm RB160MM-90TFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 / $0.7610 | Buy Now |
DISTI #
RB160MM-90TFCT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11353 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
RB160MM-90TFTR
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB160MM-90TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
DISTI #
755-RB160MM-90TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 90V VR 1A 0.73V VF PMDU, SOD-123FL RoHS: Compliant | 6029 |
|
$0.1470 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1534 | Buy Now |
DISTI #
72488109
|
Verical | Rectifier Diode Schottky 90V 1A Automotive 2-Pin PMDU T/R Min Qty: 131 Package Multiple: 1 Date Code: 2316 | Americas - 3000 |
|
$0.1700 / $0.2388 | Buy Now |
DISTI #
70366698
|
Verical | Rectifier Diode Schottky 90V 1A Automotive 2-Pin PMDU T/R Min Qty: 200 Package Multiple: 1 Date Code: 2301 | Americas - 2900 |
|
$0.3546 / $0.4082 | Buy Now |
|
Quest Components | 2320 |
|
$0.2900 / $0.7250 | Buy Now | |
DISTI #
RB160MM-90TFTR
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB160MM-90TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
DISTI #
RB160MM-90TFTR
|
TME | Diode: Schottky rectifying, SMD, 90V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.1160 / $0.1680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160MM-90TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160MM-90TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB160MM-90TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160MM-90TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS19LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TFTR vs SS19LHRQG |
SS19LHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TFTR vs SS19LHRVG |
SS19LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TFTR vs SS19LHRUG |
SS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | RB160MM-90TFTR vs SS19 |
SS19LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TFTR vs SS19LHMTG |
MS19F_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | RB160MM-90TFTR vs MS19F_R1_00001 |
SS19 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB160MM-90TFTR vs SS19 |
BYG90-90115 | DIODE 1 A, 90 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | RB160MM-90TFTR vs BYG90-90115 |
SS19LHRTG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TFTR vs SS19LHRTG |
SM190M | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | RB160MM-90TFTR vs SM190M |