-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6163
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:480Mv, Forward Surge Rohs Compliant: Yes |Rohm RB160MM-30TFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 / $0.8340 | Buy Now |
DISTI #
RB160MM-30TFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
297 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
RB160MM-30TFTR
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, SOD-123FL, 2 Pins, 480 mV - Tape and Reel (Alt: RB160MM-30TFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
755-RB160MM-30TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 1A 0.46V VF PMDU, SOD-123FL RoHS: Compliant | 3197 |
|
$0.1030 / $0.4800 | Buy Now |
|
Future Electronics | Rectifier Auto grade RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1090 / $0.1160 | Buy Now |
|
Quest Components | 3920 |
|
$0.3378 / $0.9650 | Buy Now | |
DISTI #
RB160MM-30TFTR
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, SOD-123FL, 2 Pins, 480 mV - Tape and Reel (Alt: RB160MM-30TFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
|
Ameya Holding Limited | Rectifier Auto grade Min Qty: 1 | 45-Authorized Distributor |
|
$0.1166 / $0.4312 | Buy Now |
DISTI #
RB160MM-30TFTR
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, SOD-123FL, 2 Pins, 480 mV - Tape and Reel (Alt: RB160MM-30TFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
2693987RL
|
element14 Asia-Pacific | SCHOTTKY RECT, AEC-Q101, 30V, SOD-123FL RoHS: Compliant Min Qty: 100 Container: Reel | 3757 |
|
$0.1236 / $0.2405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160MM-30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160MM-30TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB160MM-30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160MM-30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B130AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | RB160MM-30TFTR vs B130AF-13 |
SS13LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-30TFTR vs SS13LH |
B130BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | RB160MM-30TFTR vs B130BQ-13-F |