Part Details for RB160A30T-32 by ROHM Semiconductor
Overview of RB160A30T-32 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB160A30T-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB160A30T-32
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin MSR Ammo - Ammo Pack (Alt: RB160A30T-32) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
RB160A30T-32
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin MSR Ammo - Ammo Pack (Alt: RB160A30T-32) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for RB160A30T-32
RB160A30T-32 CAD Models
RB160A30T-32 Part Data Attributes:
|
RB160A30T-32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160A30T-32
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |