Part Details for RB157G by Diodes Incorporated
Overview of RB157G by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB157G
RB157G CAD Models
RB157G Part Data Attributes
|
RB157G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RB157G
Diodes Incorporated
Bridge Rectifier Diode, 1.5A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RB157G
This table gives cross-reference parts and alternative options found for RB157G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB157G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W10 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | RB157G vs W10 |
W10GB0 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | RB157G vs W10GB0 |
W10M(G) | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | RB157G vs W10M(G) |
W10G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | HY Electronic Corp | RB157G vs W10G |
W10/G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | RFE International Inc | RB157G vs W10/G |
W10M | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | RB157G vs W10M |