-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, RB-15, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB156
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB156
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, RB-15, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for RB156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | Vishay Intertechnologies | RB156 vs W08G |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | RB156 vs W08G |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | RB156 vs W08G |
RB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | International Semiconductor Inc | RB156 vs RB156 |
W08G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | RB156 vs W08G-7 |
W08G-E4/51 | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk | Vishay Semiconductors | RB156 vs W08G-E4/51 |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | RB156 vs W08G |
W08G-E4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | RB156 vs W08G-E4 |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | RB156 vs W08M |
RB156-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RB-15, 4 PIN | Micro Commercial Components | RB156 vs RB156-BP |