Part Details for RB156 by Diodes Incorporated
Overview of RB156 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB156
RB156 CAD Models
RB156 Part Data Attributes
|
RB156
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RB156
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-PBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RB156
This table gives cross-reference parts and alternative options found for RB156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | Vishay Intertechnologies | RB156 vs W08G |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | RB156 vs W08G |
RB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, RB-15, 4 PIN | Micro Commercial Components | RB156 vs RB156 |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | RB156 vs W08G |
RB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | International Semiconductor Inc | RB156 vs RB156 |
W08G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | RB156 vs W08G-7 |
W08G-E4/51 | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk | Vishay Semiconductors | RB156 vs W08G-E4/51 |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | RB156 vs W08G |
W08G-E4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | RB156 vs W08G-E4 |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | RB156 vs W08M |