Part Details for RB155 by Shanghai Lunsure Electronic Technology Co Ltd
Results Overview of RB155 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB155 Information
RB155 by Shanghai Lunsure Electronic Technology Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RB155
RB155 CAD Models
RB155 Part Data Attributes
|
RB155
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB155
Shanghai Lunsure Electronic Technology Co Ltd
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for RB155
This table gives cross-reference parts and alternative options found for RB155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBS155G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | RB155 vs DBS155G |
DB1505S | Secos Corporation | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | RB155 vs DB1505S |
DBL155GC1G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | RB155 vs DBL155GC1G |
HDBL155G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | RB155 vs HDBL155G |
KBP155 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | RB155 vs KBP155 |
HDBLS155G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | RB155 vs HDBLS155G |
DB1505S-C | Secos Corporation | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | RB155 vs DB1505S-C |