Part Details for RB154 by Formosa Microsemi Co Ltd
Results Overview of RB154 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB154 Information
RB154 by Formosa Microsemi Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RB154
RB154 CAD Models
RB154 Part Data Attributes
|
RB154
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB154
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 1.5A, 400V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RB154
This table gives cross-reference parts and alternative options found for RB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W04G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | RB154 vs W04G |
KBP154 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | RB154 vs KBP154 |
W04M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | RB154 vs W04M |
W04M-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | RB154 vs W04M-BP-HF |
W04M(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | RB154 vs W04M(G) |