Part Details for RB152 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of RB152 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB152 Information
RB152 by Suzhou Good-Ark Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RB152
RB152 CAD Models
RB152 Part Data Attributes
|
RB152
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB152
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for RB152
This table gives cross-reference parts and alternative options found for RB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP151 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RB152 vs KBP151 |
W01G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RB152 vs W01G |
RB152(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RB152 vs RB152(G) |
W01M | Gulfsemi | Check for Price | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RB152 vs W01M |
W01M-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RB152 vs W01M-BP-HF |
W01M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RB152 vs W01M |