Part Details for RB150S by LRC Leshan Radio Co Ltd
Overview of RB150S by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RB150S
RB150S CAD Models
RB150S Part Data Attributes
|
RB150S
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB150S
LRC Leshan Radio Co Ltd
Rectifier Diode, 4 Element, 1.5A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |