Part Details for RB150 by LRC Leshan Radio Co Ltd
Overview of RB150 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RB150
RB150 CAD Models
RB150 Part Data Attributes:
|
RB150
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB150
LRC Leshan Radio Co Ltd
Rectifier Diode, 4 Element, 1.5A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |