Datasheets
RB141D1121/ACC-F01-1 by:
E-Switch Inc
E-Switch Inc
TE Connectivity
Not Found

Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount

Part Details for RB141D1121/ACC-F01-1 by E-Switch Inc

Results Overview of RB141D1121/ACC-F01-1 by E-Switch Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RB141D1121/ACC-F01-1 Information

RB141D1121/ACC-F01-1 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
7334L2625F01LF Amphenol Communications Solutions SMARTCARD CNR L26 F01 LF
863093CBCLF Amphenol Communications Solutions 863093CBCLF-KIT ACC HOODS 93C 25-37
863093CEALF Amphenol Communications Solutions 863093CEALF-DSUB HD ACC ASY 93C 9-15

Price & Stock for RB141D1121/ACC-F01-1

Part # Distributor Description Stock Price Buy
DISTI # 62W0358
Newark Ea Rohs Compliant: Yes |E-Switch RB141D1121/ACC-F01-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 750
  • 1 $2.0400
  • 5,000 $1.8300
  • 10,000 $1.7700
$1.7700 / $2.0400 Buy Now
DISTI # EG5639-ND
DigiKey SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk 834
In Stock
  • 1 $2.2400
  • 10 $1.9380
  • 25 $1.8276
  • 50 $1.7482
  • 100 $1.6721
  • 250 $1.5766
  • 500 $1.5078
  • 1,000 $1.4420
$1.4420 / $2.2400 Buy Now
DISTI # 612-RB141D1121ACF011
Mouser Electronics Rocker Switches ROCKER, 20A 125VAC, SPST Off-On, Panel Mount, Snap-In Quick Connect - 0.250" RoHS: Compliant 0
  • 3,000 $1.4400
  • 5,000 $1.4000
$1.4000 / $1.4400 Order Now
DISTI # 74852403
RS Rocker Switch, SPST, OFF-ON, 20A, 125V AC, QC 0.250", IP54, RB1 Series | E-Switch RB141D1121/ACC-F01-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.3100
$1.3100 RFQ
Master Electronics   RoHS: Compliant 750 Factory Stock
  • 750 $3.0700
  • 1,500 $1.6300
  • 2,250 $1.1400
  • 3,000 $1.1200
$1.1200 / $3.0700 Buy Now

Part Details for RB141D1121/ACC-F01-1

RB141D1121/ACC-F01-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RB141D1121/ACC-F01-1 Part Data Attributes

RB141D1121/ACC-F01-1 E-Switch Inc
Buy Now Datasheet
Compare Parts:
RB141D1121/ACC-F01-1 E-Switch Inc Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer E-SWITCH INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Samacsys Manufacturer E-Switch
Actuator Color BLACK
Actuator Length 0.433 inch
Actuator Material POLYAMIDE
Actuator Type ROCKER
Body Breadth 10.8966 mm
Body Color BLACK
Body Height 18.288 mm
Body Length or Diameter 29.3878 mm
Center Contact Material COPPER
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 16A@250VAC
Contact Current(AC)-Max 16 A
Contact Function OFF-ON
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 50000 Cycle(s)
End Contact Material COPPER
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
Insulator Material POLYAMIDE
Mounting Feature PANEL MOUNT
Operating Temperature-Min -20 °C
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type ROCKER SWITCH
Terminal Length 0.394 inch
Termination Type QUICK CONNECT

Alternate Parts for RB141D1121/ACC-F01-1

This table gives cross-reference parts and alternative options found for RB141D1121/ACC-F01-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB141D1121/ACC-F01-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RSC241D2123 Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC241D2123
RSC141D2G8R Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC141D2G8R
RSC241D1923 Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC241D1923
RSC211D2H14 Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC211D2H14
1600-31E Eaton Corporation Check for Price Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs 1600-31E
RSC241D2184 Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC241D2184
RSC141D1C1R Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC141D1C1R
RSC241D2914 Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC241D2914
RSC141D2921 Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC141D2921
RSC141D2H00 Lamb Industries Check for Price Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount RB141D1121/ACC-F01-1 vs RSC141D2H00