Part Details for RB14-8FS by Thomas & Betts
Overview of RB14-8FS by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB14-8FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk RoHS: Compliant |
80 In Stock |
|
$2.1100 / $3.0200 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | 68 |
|
$1.6500 / $3.0000 | Buy Now | |
|
Master Electronics | Fork Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk RoHS: Compliant |
80 In Stock |
|
$2.1100 / $3.0200 | Buy Now |
Part Details for RB14-8FS
RB14-8FS CAD Models
RB14-8FS Part Data Attributes
|
RB14-8FS
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB14-8FS
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB14-8FS
This table gives cross-reference parts and alternative options found for RB14-8FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB14-8FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB1223M | Fork Terminal, | Thomas & Betts | RB14-8FS vs RB1223M |
RB1223 | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RB14-8FS vs RB1223 |