Part Details for RB14-8FL by Thomas & Betts
Overview of RB14-8FL by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB14-8FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1072
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Sta-Kon Rb Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RB14-8FL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$116.9000 / $126.7100 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-16AWG 22.6mm 7.62mm Carton RoHS: Compliant | Alternative Product Available |
|
$0.6930 / $0.8640 | Buy Now |
|
Quest Components | FORK TERMINAL | 100 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | FORK TERMINAL | 36 |
|
$2.0460 / $3.7200 | Buy Now |
|
Master Electronics | Fork Terminal 14-16AWG 22.6mm 7.62mm Carton RoHS: Compliant | Alternative Product Available |
|
$0.6930 / $0.8640 | Buy Now |
Part Details for RB14-8FL
RB14-8FL CAD Models
RB14-8FL Part Data Attributes
|
RB14-8FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB14-8FL
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |