Part Details for RB1290X4K by CyberPower
Overview of RB1290X4K by CyberPower
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB1290X4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5201-RB1290X4KTB-ND
|
DigiKey | REPLACEMENT BATTERY CARTRIDGE FO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$284.9500 | Buy Now |
|
NAC | 4 X 12V/9AH BATTERIES, 18-MONTH WTY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$276.2700 | Buy Now |
|
Neutron USA | REPLACEMENT BATTERY 4 X 12V/9AH BATTERIES 18MO WTY | 0 |
|
$206.5600 | Buy Now |