There are no models available for this part yet.
Overview of RB1290X3R by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RB1290X3R by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH5377
|
Newark | Replacement Batt Cartridge, 12V/9Ah, Ups, For Use With:Cyberpower Bp36V60Art2U Ups System, Accessory Type:Replacement Battery Cartridge, Product Range:- Rohs Compliant: Yes |Cyber Power Systems RB1290X3R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.9500 | Buy Now | |
DISTI #
5201-RB1290X3RTB-ND
|
DigiKey | Replacement Battery Cartridge fo Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$199.9500 | Buy Now | |
NAC | BP36V60ART2U EBM 18-MONTH WARRANTY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | UPS REPLACEMENT BATT CARTRIDGE BP36V60ART2U BATT PACK 18MO WARR | 0 |
|
$155.5600 | Buy Now |