Part Details for RB1280A by CyberPower
Results Overview of RB1280A by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB1280A Information
RB1280A by CyberPower is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RB1280A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5366
|
Newark | Replacement Batt Cartridge, 12V/8Ah, Ups, For Use With:Cyberpower Cp825Lcd, Cp800Avr, Cp825Avr, Cp8... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9500 | Buy Now |
DISTI #
5201-RB1280A-ND
|
DigiKey | Replacement Battery Cartridge fo Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$47.9500 | Buy Now |
|
NAC | Crtrdg12V 8AH UPSBtry CP825LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$48.6600 | Buy Now |
|
Neutron USA | CyberPower RB1280A UPS Replacement Battery Cartridge | 32 |
|
$42.6700 | Buy Now |