Part Details for RB1157-200 by Thomas & Betts
Overview of RB1157-200 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB1157-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7412
|
Newark | Exp Ins Vnyl Fork Trm 18-14 No10 |Abb Thomas & Betts RB1157-200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
|
Bisco Industries | 328 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland RoHS: Compliant | 0 |
|
$0.3443 / $0.5058 | Buy Now |
|
Master Electronics | Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland RoHS: Compliant | 0 |
|
$0.3443 / $0.5058 | Buy Now |
Part Details for RB1157-200
RB1157-200 CAD Models
RB1157-200 Part Data Attributes
|
RB1157-200
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB1157-200
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB1157-200
This table gives cross-reference parts and alternative options found for RB1157-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB1157-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB1124 | Fork Terminal, | ABB Installation Products Inc | RB1157-200 vs RB1124 |
RB11-TB | Wire Terminal, | ABB Installation Products Inc | RB1157-200 vs RB11-TB |
RB1153 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RB1157-200 vs RB1153 |
RB1154M | Fork Terminal, | ABB Installation Products Inc | RB1157-200 vs RB1154M |
RB14-8F | Fork Terminal, | ABB Installation Products Inc | RB1157-200 vs RB14-8F |
RB1123M | Fork Terminal, | Thomas & Betts | RB1157-200 vs RB1123M |
RB1113M | Fork Terminal, | Thomas & Betts | RB1157-200 vs RB1113M |
RB1113M | Fork Terminal, | ABB Installation Products Inc | RB1157-200 vs RB1113M |
RB14-111FM | Wire Terminal | Thomas & Betts | RB1157-200 vs RB14-111FM |
RB14-8F | Fork Terminal, | Thomas & Betts | RB1157-200 vs RB14-8F |