Part Details for RB103E0J by Littelfuse Inc
Overview of RB103E0J by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB103E0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6358
|
Newark | Ntc Thermistor 10K Ohm 5% 0603 Smt/ Bulk |Littelfuse RB103E0J RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.3210 | Buy Now |
DISTI #
RB103E0J-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3435K 0603 Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3092 | Buy Now |
DISTI #
576-RB103E0J
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 10K OHM 5% 0603 SMT RoHS: Compliant | 79 |
|
$0.2600 / $0.6300 | Buy Now |
DISTI #
75565890
|
RS | NTC THERMISTOR 10K OHM 5% 0603 SMT | Littelfuse RB103E0J Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 060310K 5% 3435K SMT | 0 |
|
$0.4070 / $0.4681 | RFQ |
Part Details for RB103E0J
RB103E0J CAD Models
RB103E0J Part Data Attributes
|
RB103E0J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RB103E0J
Littelfuse Inc
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.0033 mm | |
Package Length | 1.6002 mm | |
Package Style | SMT | |
Package Width | 0.8001 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |