Part Details for RB098BM100FNSTL by ROHM Semiconductor
Overview of RB098BM100FNSTL by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB098BM100FNSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5150
|
Newark | Schottky Rectifier, 110V, 6A, To-252 Rohs Compliant: Yes |Rohm RB098BM100FNSTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7020 / $1.6000 | Buy Now |
DISTI #
846-RB098BM100FNSTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 3A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5763 / $2.1400 | Buy Now |
DISTI #
RB098BM100FNSTL
|
Avnet Americas | 100V 6A, TO-252, Ultra low IR SBD: RB098BM100FNS is a ultra low IR schottky barrier diode, suitable for Switching power - Tape and Reel (Alt: RB098BM100FNSTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5398 | Buy Now |
DISTI #
755-RB098BM100FNSTL
|
Mouser Electronics | Schottky Diodes & Rectifiers RB098BM100FNS is a ultra low IR schottky barrier diode, suitable for Switching power supply. RoHS: Compliant | 5000 |
|
$0.5760 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6410 | Buy Now |
DISTI #
75723498
|
Verical | Diode Schottky Si 110V 6A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2347 | Americas - 500 |
|
$0.8550 / $1.5125 | Buy Now |
DISTI #
74083016
|
Verical | Diode Schottky Si 110V 6A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$0.8883 / $0.9299 | Buy Now |
|
Quest Components | 80 |
|
$1.2425 / $2.4850 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.6010 / $1.5400 | Buy Now |
DISTI #
C1S625903365968
|
Chip1Stop | 100V 6A, TO-252, Ultra low IR SBD RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.6200 / $1.5900 | Buy Now |
Part Details for RB098BM100FNSTL
RB098BM100FNSTL CAD Models
RB098BM100FNSTL Part Data Attributes
|
RB098BM100FNSTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB098BM100FNSTL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 110V V(RRM), Silicon, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |