-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB095BGE-90TL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7006
|
Newark | Schottky Rectifier, 90V, 3A, To-252 Rohs Compliant: Yes |Rohm RB095BGE-90TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 783 |
|
$0.5010 / $1.4500 | Buy Now |
DISTI #
RB095BGE-90TLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 90V 6A TO-252 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2942 In Stock |
|
$0.3337 / $1.4400 | Buy Now |
DISTI #
755-RB095BGE-90TL
|
Mouser Electronics | Schottky Diodes & Rectifiers 90V Vr, 6A Io TO-252 SBD RoHS: Compliant | 2358 |
|
$0.3330 / $1.3900 | Buy Now |
|
Future Electronics | 90V, 6A, Automotive 3-Pin(2+Tab) DPAK. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.3250 / $0.3350 | Buy Now |
DISTI #
69268484
|
Verical | Rectifier Diode Schottky Si 90V 6A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2238 | Americas - 101 |
|
$0.5680 / $0.7170 | Buy Now |
DISTI #
RB095BGE-90TL
|
TTI | Schottky Diodes & Rectifiers 90V Vr, 6A Io TO-252 SBD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3260 / $0.3420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2151 |
|
$0.2800 / $0.7250 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5 |
|
$0.2800 / $0.7250 | Buy Now |
|
LCSC | 90V 1 pair of common cathodes 750mV3A TO-252 Schottky Diodes ROHS | 25 |
|
$0.6331 / $0.6702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB095BGE-90TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB095BGE-90TL
ROHM Semiconductor
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |