-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7005
|
Newark | Schottky Rectifier, 60V, 3A, To-252 Rohs Compliant: Yes |Rohm RB095BGE-60TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2355 |
|
$0.5030 / $0.9360 | Buy Now |
DISTI #
RB095BGE-60TLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 60V 6A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
565 In Stock |
|
$0.3387 / $0.9000 | Buy Now |
DISTI #
RB095BGE-60TL
|
Avnet Americas | Diode Schottky 60V 6A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RB095BGE-60TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3523 / $0.4011 | Buy Now |
DISTI #
755-RB095BGE-60TL
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr, 6A Io TO-252 SBD RoHS: Compliant | 3685 |
|
$0.3390 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3770 | Buy Now |
DISTI #
70794334
|
Verical | Rectifier Diode Schottky Si 60V 6A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.5333 / $0.6140 | Buy Now |
|
Quest Components | 2015 |
|
$0.4760 / $1.3600 | Buy Now | |
DISTI #
RB095BGE-60TL
|
TTI | Schottky Diodes & Rectifiers 60V Vr, 6A Io TO-252 SBD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6160 / $0.6540 | Buy Now |
DISTI #
RB095BGE-60TL
|
Avnet Americas | Diode Schottky 60V 6A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RB095BGE-60TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3523 / $0.4011 | Buy Now |
DISTI #
RB095BGE-60TL
|
TME | Diode: Schottky rectifying, SMD, 60V, 3Ax2, DPAK,SC63,TO252 Min Qty: 1 | 0 |
|
$0.3360 / $0.7670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB095BGE-60TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB095BGE-60TL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |