-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1911
|
Newark | Schottky Rectifier, Dual, 60V, 10A/To252 Rohs Compliant: Yes |Rohm RB088BM-60FHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1250 |
|
$0.5390 / $1.2300 | Buy Now |
DISTI #
RB088BM-60FHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2059 In Stock |
|
$0.4425 / $1.1800 | Buy Now |
DISTI #
RB088BM-60FHTL
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RB088BM-60FHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4602 / $0.5239 | Buy Now |
DISTI #
755-RB088BM-60FHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 10A Io SBD TO-252(DPAK) 5A IF RoHS: Compliant | 3547 |
|
$0.4430 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4430 | Buy Now |
DISTI #
42247534
|
Verical | Rectifier Diode Schottky Si 60V 10A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 102 Package Multiple: 1 Date Code: 2001 | Americas - 2241 |
|
$0.7235 / $0.8083 | Buy Now |
|
Quest Components | 1792 |
|
$0.6230 / $1.7800 | Buy Now | |
DISTI #
RB088BM-60FHTL
|
Avnet Silica | Diode Schottky 60V 10A 3-Pin TO-252 Emboss T/R (Alt: RB088BM-60FHTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2241 |
|
$0.3560 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB088BM-60FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB088BM-60FHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB088BM-60FHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB088BM-60FHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR10NS60A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RB088BM-60FHTL vs RBR10NS60A |
RB085BM-60FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RB088BM-60FHTL vs RB085BM-60FH |
RBR10BM60AFHTL | Rectifier Diode, | ROHM Semiconductor | RB088BM-60FHTL vs RBR10BM60AFHTL |
RBR10NS60AFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RB088BM-60FHTL vs RBR10NS60AFH |
RBR10BM60A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RB088BM-60FHTL vs RBR10BM60A |
RB088NS-60FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RB088BM-60FHTL vs RB088NS-60FH |
RB088NS-60FHTL | Rectifier Diode, | ROHM Semiconductor | RB088BM-60FHTL vs RB088NS-60FHTL |