-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6999
|
Newark | Schottky Rectifier, 35V, 4A, To-252 Rohs Compliant: Yes |Rohm RB085BGE-30TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2351 |
|
$0.6700 / $1.5300 | Buy Now |
DISTI #
RB085BGE-30TLCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 10A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1510 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
RB085BGE-30TL
|
Avnet Americas | Diode Schottky 30V 10A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RB085BGE-30TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5720 / $0.6512 | Buy Now |
DISTI #
755-RB085BGE-30TL
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr, 10A Io TO-252 SBD RoHS: Compliant | 1353 |
|
$0.5500 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.6120 | Buy Now |
DISTI #
63060453
|
Verical | Rectifier Diode Schottky Si 35V 10A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2201 | Americas - 4739 |
|
$1.1134 / $1.3419 | Buy Now |
DISTI #
62404182
|
Verical | Rectifier Diode Schottky Si 35V 10A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2101 | Americas - 1305 |
|
$1.1474 / $1.3419 | Buy Now |
|
Quest Components | 4835 |
|
$0.7980 / $2.1280 | Buy Now | |
DISTI #
RB085BGE-30TL
|
TTI | Schottky Diodes & Rectifiers 30V Vr, 10A Io TO-252 SBD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8400 | Buy Now |
DISTI #
RB085BGE-30TL
|
TME | Diode: Schottky rectifying, SMD, 30V, 5Ax2, DPAK,SC63,TO252 Min Qty: 1 | 1364 |
|
$0.5840 / $0.9410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB085BGE-30TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB085BGE-30TL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB085BGE-30TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB085BGE-30TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB088NS-30FHTL | Rectifier Diode, | ROHM Semiconductor | RB085BGE-30TL vs RB088NS-30FHTL |