Part Details for RB08 by American Technical Ceramics Corp
Overview of RB08 by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5292
|
Newark | Relay Socket, 8 Pin, Smd, Socket Mounting:Smd, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:600Vac, Product Range:- Rohs Compliant: Yes |Atc RB08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 | Buy Now |