There are no models available for this part yet.
Overview of RB08-PC by Custom Connector Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB08-PC by Custom Connector Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70102768
|
RS | Relay Socket DPDT 8 Pin Octal 600V 10A Pressure Clamp Screws, RB Series | Custom Connector RB08-PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 46 |
|
$6.0200 / $6.6200 | Buy Now | |
Onlinecomponents.com | Socket for Relays RoHS: Compliant |
478 In Stock |
|
$3.6200 / $5.4900 | Buy Now | ||
DISTI #
76885594
|
Verical | Socket for Relays Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 475 |
|
$4.9660 / $7.1370 | Buy Now | |
Master Electronics | Socket for Relays RoHS: Compliant |
478 In Stock |
|
$3.6200 / $5.4900 | Buy Now | ||
DISTI #
RB08-PC
|
Relay Specialties | Relay Socket, 8 Pin Octal,600V, 10 Amp, Panel Mount,Pressure Clamp Screws Min Qty: 1 | 200 |
|
RFQ |
CAD Models for RB08-PC by Custom Connector Corporation
Part Data Attributes for RB08-PC by Custom Connector Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CUSTOM CONNECTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Device Socket Type
|
RELAY SOCKET
|
Device Type Used On
|
RELAY
|
Housing Material
|
POLYETHYLENE
|
Number of Contacts
|
8
|