Part Details for RB078B30STL by ROHM Semiconductor
Overview of RB078B30STL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RB078B30STL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36524729
|
Verical | Rectifier Diode Schottky 30V 5A 3-Pin(2+Tab) CPT T/R Min Qty: 124 Package Multiple: 1 Date Code: 1101 | Americas - 2336 |
|
$0.5919 / $0.6613 | Buy Now |
|
Quest Components | 1868 |
|
$0.6055 / $1.7300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 2336 |
|
$0.3460 / $0.8790 | Buy Now |
Part Details for RB078B30STL
RB078B30STL CAD Models
RB078B30STL Part Data Attributes
|
RB078B30STL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB078B30STL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |