-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7842
|
Newark | Schottky Rect, Single, 100V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:870Mv, Forward Surge Rohs Compliant: Yes |Rohm RB068MM100TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63151 |
|
$0.1450 / $0.4890 | Buy Now |
DISTI #
29AK4600
|
Newark | Schottky Rect, Single, 100V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:870Mv, Forward Surge Rohs Compliant: Yes |Rohm RB068MM100TFTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
RB068MM100TFCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5423 In Stock |
|
$0.1013 / $0.6100 | Buy Now |
DISTI #
RB068MM100TFTR
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB068MM100TFTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0949 | Buy Now |
DISTI #
755-RB068MM100TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V VR 2A 0.87V VF PMDU, SOD-123FL RoHS: Compliant | 97186 |
|
$0.1050 / $0.4600 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky Si 100V 2A Automotive 2-Pin PMDU T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
63450676
|
Verical | Rectifier Diode Schottky Si 100V 2A Automotive 2-Pin PMDU T/R Min Qty: 226 Package Multiple: 1 Date Code: 2201 | Americas - 4365 |
|
$0.4508 | Buy Now |
DISTI #
68405209
|
Verical | Rectifier Diode Schottky Si 100V 2A Automotive 2-Pin PMDU T/R Min Qty: 226 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.3149 / $0.3625 | Buy Now |
DISTI #
84950356
|
Verical | Rectifier Diode Schottky Si 100V 2A Automotive 2-Pin PMDU T/R Min Qty: 532 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2558 | Buy Now |
DISTI #
65086703
|
Verical | Rectifier Diode Schottky Si 100V 2A Automotive 2-Pin PMDU T/R Min Qty: 226 Package Multiple: 1 Date Code: 2201 | Americas - 2988 |
|
$0.4508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068MM100TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068MM100TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.4 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB068MM100TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068MM100TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR2100G-SMA-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | RB068MM100TFTR vs MBR2100G-SMA-R |
S210F3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | RB068MM100TFTR vs S210F3 |
RB068MM100 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-123FL, 2 PIN | RB068MM100TFTR vs RB068MM100 |
MBR2100G-SMC-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | RB068MM100TFTR vs MBR2100G-SMC-R |
MBR2100G-SMB-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | RB068MM100TFTR vs MBR2100G-SMB-R |
MBR2100L-SMA-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | RB068MM100TFTR vs MBR2100L-SMA-R |
SD1206T100S2R0 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | RB068MM100TFTR vs SD1206T100S2R0 |
CDBMS2100-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB068MM100TFTR vs CDBMS2100-HF |
ACDBMS2100-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB068MM100TFTR vs ACDBMS2100-HF |
S210F5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | RB068MM100TFTR vs S210F5 |