-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3819
|
Newark | Schottky Rect, Aec-Q101, 30V, 2A, Sod123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:700Mv, Forward Surge Rohs Compliant: Yes |Rohm RB068MM-30TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3141 |
|
$0.1450 / $0.4890 | Buy Now |
DISTI #
RB068MM-30TFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1124 In Stock |
|
$0.1013 / $0.6200 | Buy Now |
DISTI #
RB068MM-30TFTR
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB068MM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1183 | Buy Now |
DISTI #
755-RB068MM-30TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 2A 0.7V VF PMDU, SOD-123FL RoHS: Compliant | 3853 |
|
$0.1010 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1125 | Buy Now |
DISTI #
61140389
|
Verical | Rectifier Diode Schottky 30V 2A Automotive 2-Pin PMDU T/R Min Qty: 371 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1915 / $0.2116 | Buy Now |
DISTI #
59865312
|
Verical | Rectifier Diode Schottky 30V 2A Automotive 2-Pin PMDU T/R Min Qty: 371 Package Multiple: 1 Date Code: 2101 | Americas - 2758 |
|
$0.1915 / $0.2116 | Buy Now |
DISTI #
66387237
|
Verical | Rectifier Diode Schottky 30V 2A Automotive 2-Pin PMDU T/R Min Qty: 199 Package Multiple: 1 Date Code: 2202 | Americas - 2360 |
|
$0.1100 / $0.1538 | Buy Now |
|
Quest Components | 4606 |
|
$0.2363 / $0.6750 | Buy Now | |
DISTI #
RB068MM-30TFTR
|
TME | Diode: Schottky rectifying, SMD, 30V, 2A, SOD123F, reel,tape Min Qty: 1 | 0 |
|
$0.0950 / $0.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068MM-30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068MM-30TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.8 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB068MM-30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068MM-30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22LHMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RB068MM-30TFTR vs SS22LHMH |
SS23L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | HY Electronic Corp | RB068MM-30TFTR vs SS23L |
SL23A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB068MM-30TFTR vs SL23A |
SR23F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RB068MM-30TFTR vs SR23F_R2_00001 |
SS22LMT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RB068MM-30TFTR vs SS22LMT |
SS23LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RB068MM-30TFTR vs SS23LRHG |
FS23WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Fagor Electrónica | RB068MM-30TFTR vs FS23WHE3TRTB |
LS23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RB068MM-30TFTR vs LS23 |
SS23LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RB068MM-30TFTR vs SS23LHRQ |
PS23 | Rectifier Diode, | Surge Components Inc | RB068MM-30TFTR vs PS23 |