-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6410
|
Newark | Schottky Rectifier, Single, 60V, Sod-128, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:680Mv, Forward Surge Rohs Compliant: Yes |Rohm RB068LAM-60TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 578 |
|
$0.1770 / $0.4680 | Buy Now |
DISTI #
RB068LAM-60CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
RB068LAM-60TR
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB068LAM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1306 / $0.1489 | Buy Now |
DISTI #
755-RB068LAM-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 2A Io Schottky Br Diode RoHS: Compliant | 618 |
|
$0.1270 / $0.4500 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 60V Vr 2A Io Schottky Br Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1210 / $0.1310 | Buy Now |
DISTI #
65057919
|
Verical | Rectifier Diode Schottky Si 60V 2A 2-Pin PMDT-M T/R Min Qty: 205 Package Multiple: 1 Date Code: 2101 | Americas - 2950 |
|
$0.3475 / $0.4001 | Buy Now |
DISTI #
73510588
|
Verical | Rectifier Diode Schottky Si 60V 2A 2-Pin PMDT-M T/R Min Qty: 333 Package Multiple: 1 Date Code: 2104 | Americas - 1670 |
|
$0.0838 / $0.0940 | Buy Now |
|
Quest Components | 2360 |
|
$0.2640 / $0.6600 | Buy Now | |
DISTI #
RB068LAM-60TR
|
TTI | Schottky Diodes & Rectifiers 60V Vr 2A Io Schottky Br Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1410 | Buy Now |
DISTI #
RB068LAM-60TR
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB068LAM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1306 / $0.1489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068LAM-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068LAM-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB068LAM-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068LAM-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB050L-60TE25 | Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM), | ROHM Semiconductor | RB068LAM-60TR vs RB050L-60TE25 |
RB068LAM-60TFTR | Rectifier Diode, | ROHM Semiconductor | RB068LAM-60TR vs RB068LAM-60TFTR |