-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA9530TRXZ0GBM#HC0 | Renesas Electronics Corporation | 50W Wireless Power Receiver with WattShare™ TRx Mode |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6993
|
Newark | Schottky Rectifier, 30V, 2A, Sod-128 Rohs Compliant: Yes |Rohm RB068LAM-30TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$0.1580 / $0.5410 | Buy Now |
DISTI #
RB068LAM-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3072 In Stock |
|
$0.1113 / $0.4900 | Buy Now |
DISTI #
RB068LAM-30TR
|
Avnet Americas | Schottky Barrier Diode for general rectification - Tape and Reel (Alt: RB068LAM-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1042 | Buy Now |
DISTI #
755-RB068LAM-30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 2A Io Schottky Br Diode RoHS: Compliant | 2914 |
|
$0.1110 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1237 | Buy Now |
DISTI #
66423204
|
Verical | Rectifier Diode Schottky Si 30V 2A 2-Pin PMDT-M T/R Min Qty: 286 Package Multiple: 1 Date Code: 2301 | Americas - 2890 |
|
$0.2482 / $0.2743 | Buy Now |
DISTI #
82724435
|
Verical | Rectifier Diode Schottky Si 30V 2A 2-Pin PMDT-M T/R Min Qty: 45 Package Multiple: 1 Date Code: 2343 | Americas - 600 |
|
$0.2388 / $0.7075 | Buy Now |
|
Quest Components | 2312 |
|
$0.3063 / $0.8750 | Buy Now | |
DISTI #
C1S625901699010
|
Chip1Stop | Super Low I<sub>R</sub>, 30V, 2A, SOD-128, Schottky Barrier Diode RoHS: Compliant Container: Bulk | 600 |
|
$0.2160 / $0.4990 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2890 |
|
$0.1750 / $0.5210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068LAM-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068LAM-30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.8 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB068LAM-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068LAM-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM230-BS-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | RB068LAM-30TR vs FM230-BS-H |
SS23-TR30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taitron Components Inc | RB068LAM-30TR vs SS23-TR30 |
SS23-E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | RB068LAM-30TR vs SS23-E3 |
SS22R4G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | RB068LAM-30TR vs SS22R4G |
SS23-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | RB068LAM-30TR vs SS23-T3 |
SK23_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | RB068LAM-30TR vs SK23_R1_10001 |
LFM230-BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | RB068LAM-30TR vs LFM230-BS |
SK22_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, HALOGEN FREE, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | RB068LAM-30TR vs SK22_R2_00001 |
SK23L_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | RB068LAM-30TR vs SK23L_R1_00001 |
SS22HM4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | RB068LAM-30TR vs SS22HM4 |