-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1904
|
Newark | Schottky Rect, Single, 30V, 2A, Sod-128 Rohs Compliant: Yes |Rohm RB068LAM-30TFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1737 |
|
$0.1450 / $0.4890 | Buy Now |
DISTI #
RB068LAM-30TFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8155 In Stock |
|
$0.1023 / $0.4700 | Buy Now |
DISTI #
RB068LAM-30TFTR
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB068LAM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1037 / $0.1183 | Buy Now |
DISTI #
755-RB068LAM-30TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 2A 0.7V VF PMDTM, SOD-128 | 14303 |
|
$0.1080 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1125 | Buy Now |
DISTI #
66701291
|
Verical | Rectifier Diode Schottky Si 30V 2A Automotive 2-Pin PMDT-M T/R Min Qty: 257 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.2766 / $0.3057 | Buy Now |
DISTI #
54474007
|
Verical | Rectifier Diode Schottky Si 30V 2A Automotive 2-Pin PMDT-M T/R Min Qty: 257 Package Multiple: 1 Date Code: 1801 | Americas - 2596 |
|
$0.2766 / $0.3057 | Buy Now |
|
Quest Components | 4476 |
|
$0.2363 / $0.6750 | Buy Now | |
DISTI #
RB068LAM-30TFTR
|
TME | Diode: Schottky rectifying, SMD, 30V, 2A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.1040 / $0.1700 | RFQ |
|
Ameya Holding Limited | AUTOMOTIVE SCHOTTKY BARRIER DIOD Min Qty: 1 | 80-Authorized Distributor |
|
$0.1090 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068LAM-30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068LAM-30TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.8 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB068LAM-30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068LAM-30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22LRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RB068LAM-30TFTR vs SS22LRQ |
SH23BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB068LAM-30TFTR vs SH23BF |
SR23F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | RB068LAM-30TFTR vs SR23F |
SS23AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB068LAM-30TFTR vs SS23AF6 |
SR23W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | RB068LAM-30TFTR vs SR23W |
SS23AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB068LAM-30TFTR vs SS23AF1 |
SS23AF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB068LAM-30TFTR vs SS23AF2 |
SS23LRT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RB068LAM-30TFTR vs SS23LRT |
FSL23 | Rectifier Diode, | Surge Components Inc | RB068LAM-30TFTR vs FSL23 |
SS23LHRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RB068LAM-30TFTR vs SS23LHRV |