-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB068L-60TE25CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.1629 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1764 | Buy Now |
DISTI #
66387479
|
Verical | Diode Schottky 60V 2A Automotive 2-Pin PMDS T/R Min Qty: 388 Package Multiple: 1 Date Code: 2220 | Americas - 2808 |
|
$0.0758 / $0.0806 | Buy Now |
DISTI #
66429742
|
Verical | Diode Schottky 60V 2A Automotive 2-Pin PMDS T/R Min Qty: 374 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$0.1959 / $0.2100 | Buy Now |
|
Quest Components | 1215 |
|
$0.2580 / $0.6450 | Buy Now | |
DISTI #
RB068L-60TE25
|
TTI | Schottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 2A-IO Single RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1750 | Buy Now |
DISTI #
C1S625901160998
|
Chip1Stop | Diode Schottky 60V 2A Automotive 2-Pin PMDS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2808 |
|
$0.0606 / $0.0713 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 19 |
|
$0.1190 / $0.1800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1500 |
|
$0.1190 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068L-60TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068L-60TE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB068L-60TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068L-60TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB068L-60DD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SOD-106, 2 PIN | ROHM Semiconductor | RB068L-60TE25 vs RB068L-60DD |
RB068L-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SOD-106, 2 PIN | ROHM Semiconductor | RB068L-60TE25 vs RB068L-60 |