-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1898
|
Newark | Schottky Rectifier, 100V, 3A, Sod-128, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:810Mv, Forward Surge Current:80A Rohs Compliant: Yes |Rohm RB058LAM100TFTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2405 |
|
$0.1430 | Buy Now |
DISTI #
RB058LAM100TFCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22944 In Stock |
|
$0.1575 / $0.8400 | Buy Now |
DISTI #
69AH1898
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 69AH1898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.3430 / $0.5820 | Buy Now |
DISTI #
RB058LAM100TFTR
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB058LAM100TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RB058LAM100TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V VR 3A 0.81V VF PMDTM, SOD-128 RoHS: Compliant | 1974 |
|
$0.1570 / $0.6400 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky Si 100V 3A Automotive 2-Pin PMDT-M T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1660 | Buy Now |
DISTI #
73510656
|
Verical | Rectifier Diode Schottky Si 100V 3A Automotive 2-Pin PMDT-M T/R Min Qty: 88 Package Multiple: 1 Date Code: 2301 | Americas - 2492 |
|
$0.1575 / $0.3575 | Buy Now |
DISTI #
65272843
|
Verical | Rectifier Diode Schottky Si 100V 3A Automotive 2-Pin PMDT-M T/R Min Qty: 302 Package Multiple: 1 Date Code: 2201 | Americas - 2263 |
|
$0.2426 / $0.2602 | Buy Now |
|
Quest Components | 1810 |
|
$0.2680 / $0.6700 | Buy Now | |
DISTI #
RB058LAM100TFTR
|
TTI | Schottky Diodes & Rectifiers 100V VR 3A 0.81V VF PMDTM, SOD-128 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB058LAM100TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB058LAM100TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB058LAM100TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB058LAM100TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM3100C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | RB058LAM100TFTR vs SM3100C |
CD214B-B3100R | Bourns Inc | Check for Price | Rectifier Diode, | RB058LAM100TFTR vs CD214B-B3100R |
SS310CF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RB058LAM100TFTR vs SS310CF |
GVS310A | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RB058LAM100TFTR vs GVS310A |
SS310LHRH | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | RB058LAM100TFTR vs SS310LHRH |
SS310LMQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | RB058LAM100TFTR vs SS310LMQ |
GVS310BF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RB058LAM100TFTR vs GVS310BF |
SS310A | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | RB058LAM100TFTR vs SS310A |
SS310C | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | RB058LAM100TFTR vs SS310C |
CMSH3-100MFLTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | RB058LAM100TFTR vs CMSH3-100MFLTIN/LEAD |