-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6409
|
Newark | Schottky Rectifier, Single, 60V, Sod-128, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:640Mv, Forward Surge Rohs Compliant: Yes |Rohm RB058LAM-60TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2720 | Buy Now |
DISTI #
RB058LAM-60CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
RB058LAM-60TR
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RB058LAM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-RB058LAM-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 3A Io Schottky Br Diode RoHS: Compliant | 157 |
|
$0.1740 / $0.6000 | Buy Now |
|
Future Electronics | Super Low IR, 60V, 3A, SOD-128, Schottky Barrier Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1700 / $0.1810 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 60V V(RRM), SILICON | 1548 |
|
$0.2380 / $0.5950 | Buy Now |
DISTI #
RB058LAM-60TR
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.1290 / $0.1810 | RFQ |
DISTI #
RB058LAM-60TR
|
Avnet Asia | Diode Schottky 60V 3A 2-Pin SOD-128 T/R (Alt: RB058LAM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2440 |
|
$0.1190 / $0.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB058LAM-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB058LAM-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 4 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB058LAM-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB058LAM-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB058LAM-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB058LAM-60TR vs RB058LAM-60TF |
RB058LAM-60TFTR | Rectifier Diode, | ROHM Semiconductor | RB058LAM-60TR vs RB058LAM-60TFTR |
SK36SMA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | RB058LAM-60TR vs SK36SMA |
SK36SMA-3G | Rectifier Diode, | Diotec Semiconductor AG | RB058LAM-60TR vs SK36SMA-3G |
SKL36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SOD-123T, 2 PIN | Diotec Semiconductor AG | RB058LAM-60TR vs SKL36 |