-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3681
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-128, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:680Mv, Forward Surge Current Rohs Compliant: Yes |Rohm RB055LAM-60TFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1340 / $0.5060 | Buy Now |
DISTI #
RB055LAM-60TFCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5690 In Stock |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
RB055LAM-60TFTR
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB055LAM-60TFTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 / $0.1518 | Buy Now |
DISTI #
755-RB055LAM-60TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 0.07mA IR AEC-Q101 Qualified RoHS: Compliant | 5741 |
|
$0.1300 / $0.4600 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 60V Vr 0.07mA IR AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
DISTI #
RB055LAM-60TFTR
|
TTI | Schottky Diodes & Rectifiers 60V Vr 0.07mA IR AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1450 | Buy Now |
DISTI #
RB055LAM-60TFTR
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.1090 / $0.1720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB055LAM-60TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB055LAM-60TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 70 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB055LAM-60TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB055LAM-60TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XBS306S19R-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA-XG, 2 PIN | Torex Semiconductor LTD | RB055LAM-60TFTR vs XBS306S19R-G |
SS36HT-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Micro Commercial Components | RB055LAM-60TFTR vs SS36HT-TP-HF |
RB055LAM-60TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB055LAM-60TFTR vs RB055LAM-60TR |
RBR3L60BDDTE25 | Rectifier Diode, | ROHM Semiconductor | RB055LAM-60TFTR vs RBR3L60BDDTE25 |
SBRT3M60SA-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RB055LAM-60TFTR vs SBRT3M60SA-13 |
RBR3L60B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB055LAM-60TFTR vs RBR3L60B |
TSSW3U60HRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Taiwan Semiconductor | RB055LAM-60TFTR vs TSSW3U60HRVG |