-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB055L-30DDTE25CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1013 In Stock |
|
$0.1552 / $0.5400 | Buy Now |
DISTI #
755-RB055L-30DDTE25
|
Mouser Electronics | Schottky Diodes & Rectifiers RECOMMENDED ALT 755-RB055LAM-30TFTR RoHS: Compliant | 780 |
|
$0.1550 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1681 | Buy Now |
DISTI #
RB055L-30DDTE25
|
TTI | Schottky Diodes & Rectifiers RECOMMENDED ALT 755-RB055LAM-30TFTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1650 | Buy Now |
DISTI #
4200479RL
|
Farnell | RECTIFIER, 30V, 3A, DO-214AC RoHS: Compliant Min Qty: 1500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1664 | Buy Now |
DISTI #
4200479
|
Farnell | RECTIFIER, 30V, 3A, DO-214AC RoHS: Compliant Min Qty: 1500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB055L-30DDTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB055L-30DDTE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB055L-30DDTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB055L-30DDTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB055L-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB055L-30DDTE25 vs RB055L-30 |
RB055L-30TE25 | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | ROHM Semiconductor | RB055L-30DDTE25 vs RB055L-30TE25 |