-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6407
|
Newark | Schottky Rectifier, 20V, 3A, Sod-123Fl, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:460Mv, Forward Surge Current:30A Rohs Compliant: Yes |Rohm RB051MM-2YTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 876 |
|
$0.2160 / $0.5620 | Buy Now |
DISTI #
RB051MM-2YCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16169 In Stock |
|
$0.1603 / $0.5500 | Buy Now |
DISTI #
RB051MM-2YTR
|
Avnet Americas | Diode Schottky Barrier 20V 3A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB051MM-2YTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1825 | Buy Now |
DISTI #
78AC6407
|
Avnet Americas | Diode Schottky Barrier 20V 3A 2-Pin SOD-123FL T/R - Product that comes on tape, but is not reeled (Alt: 78AC6407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3390 / $0.5620 | Buy Now |
DISTI #
755-RB051MM-2YTR
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant | 21073 |
|
$0.1600 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
DISTI #
65206109
|
Verical | Rectifier Diode Schottky 20V 3A 2-Pin PMDU T/R Min Qty: 302 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.2291 / $0.2602 | Buy Now |
DISTI #
63380516
|
Verical | Rectifier Diode Schottky 20V 3A 2-Pin PMDU T/R Min Qty: 302 Package Multiple: 1 Date Code: 2201 | Americas - 5745 |
|
$0.2291 / $0.2602 | Buy Now |
DISTI #
62186521
|
Verical | Rectifier Diode Schottky 20V 3A 2-Pin PMDU T/R Min Qty: 193 Package Multiple: 1 Date Code: 2223 | Americas - 1631 |
|
$0.1288 / $0.1625 | Buy Now |
|
Bristol Electronics | 4250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB051MM-2YTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB051MM-2YTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 900 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |