Part Details for RB050M-30TR by ROHM Semiconductor
Overview of RB050M-30TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB050M-30TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB050M-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1424 / $0.4900 | Buy Now |
DISTI #
755-RB050M-30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY MIDDLE POWER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RB050M Series 30 V 3 A Schottky Barrier Diode Surface Mount - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Quest Components | DIODE SCHOTTKY MIDDLE POWER | 560 |
|
$0.3250 / $0.6500 | Buy Now |
DISTI #
RB050M-30TR
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY MIDDLE POWER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1370 | Buy Now |