-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 60V, SILICON, RECTIFIER DIODE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB050LAM-60TFTR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2886611RL
|
Farnell | SCHOTTKY RECT, AEC-Q101, 60V, SOD-128 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 66 |
|
$0.5593 | Buy Now |
DISTI #
2886611
|
Farnell | SCHOTTKY RECT, AEC-Q101, 60V, SOD-128 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 66 |
|
$0.5593 / $0.7892 | Buy Now |
DISTI #
RB050LAM-60TFCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12659 In Stock |
|
$0.2050 / $0.7800 | Buy Now |
DISTI #
755-RB050LAM-60TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 3A Io SBD SOD-128 2A RoHS: Compliant | 2624 |
|
$0.2230 / $0.7700 | Buy Now |
|
Future Electronics | Diode Schottky 60V 3A Surface Mount PMDTM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2130 / $0.2180 | Buy Now |
DISTI #
RB050LAM-60TFTR
|
TTI | Schottky Diodes & Rectifiers 60V Vr 3A Io SBD SOD-128 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2120 | Buy Now |
DISTI #
RB050LAM-60TFTR
|
TME | Diode: Schottky rectifying, SOD128, SMD, 60V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.1570 / $0.5400 | RFQ |
DISTI #
RB050LAM-60TFTR
|
Avnet Silica | Diode Schottky 60V 3A 2Pin SOD128 Emboss TR (Alt: RB050LAM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB050LAM-60TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB050LAM-60TFTR
ROHM Semiconductor
3A, 60V, SILICON, RECTIFIER DIODE,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB050LAM-60TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB050LAM-60TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS36LHRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHRU |
SS36LHRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHRF |
SS36LHMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHMT |
SS36LHRT | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHRT |
SS36LHMQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHMQ |
ACDBB360-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB050LAM-60TFTR vs ACDBB360-HF |
SS36LHM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHM2 |
SS36LHMH | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHMH |
SS36LHRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | RB050LAM-60TFTR vs SS36LHRQ |