Part Details for RB021VA90TR by ROHM Semiconductor
Overview of RB021VA90TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB021VA90TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB021VA90CT-ND
|
DigiKey | DIODE SCHOTTKY 90V 200MA TUMD2 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1565 / $0.5400 | Buy Now |
|
Future Electronics | RB021VA90 Series 90 V 0.2 A Surface Mount Schottky Barrier Rectifier - TUMD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1730 / $0.1820 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 90V V(RRM), Silicon RoHS: Compliant | Europe - 182800 |
|
RFQ |
Part Details for RB021VA90TR
RB021VA90TR CAD Models
RB021VA90TR Part Data Attributes:
|
RB021VA90TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB021VA90TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 90V V(RRM), Silicon, ROHS COMPLIANT, TUMD2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB021VA90TR
This table gives cross-reference parts and alternative options found for RB021VA90TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB021VA90TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB021VA90 | Rectifier Diode, Schottky, 1 Element, 0.2A, 90V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | RB021VA90TR vs RB021VA90 |