Part Details for RB.22.9.250.9021 by FINDER SpA
Overview of RB.22.9.250.9021 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9021AIIUZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRUFZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRURZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO |
Price & Stock for RB.22.9.250.9021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB.22.9.250.9021
|
TME | Relay: installation, bistable,impulse, DPDT, Ucoil: 250VDC, socket Min Qty: 1 | 0 |
|
$220.2600 / $237.2000 | RFQ |