Part Details for RB-DC2442 by Hammond Manufacturing
Overview of RB-DC2442 by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2442A | Analog Devices | LTC4282 Demo Board - 200A Hot |
Price & Stock for RB-DC2442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0305
|
Newark | Floor Cabinet, Server, Steel, 24U, Cabinet Type:Server, Product Range:Rb-Dc Series, Rack U Height:24U, External Height - Imperial:47.14", External Width - Imperial:23.62", External Depth - Imperial:42.74", Enclosure Material:Steel Rohs Compliant: Yes |Hammond RB-DC2442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2,197.0300 / $2,260.2300 | Buy Now |
DISTI #
546-RB-DC2442
|
Mouser Electronics | Racks & Rack Cabinets Economy Server Rack 47.14x23.62x42.74" RoHS: Compliant | 0 |
|
$2,205.8900 | Order Now |
DISTI #
72077478
|
RS | 24U 24W 42D Rack Basics Server Cabinet | Hammond Manufacturing RB-DC2442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,066.3500 | RFQ |
|
Powell Electronics | 24U x 42IN DEEP SERVER CABINET Min Qty: 1 | 38 |
|
$1,922.8300 / $2,248.2300 | Buy Now |
Part Details for RB-DC2442
RB-DC2442 CAD Models
RB-DC2442 Part Data Attributes
|
RB-DC2442
Hammond Manufacturing
Buy Now
|
Compare Parts:
RB-DC2442
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |