Part Details for RB-3412-02 by Sealcon USA
Overview of RB-3412-02 by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3412SRHA4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.25 A, 300 Vrms, S-VSON16T | |
TLP3412SRA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T | |
TLP3412SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T |
Price & Stock for RB-3412-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black Nylon Thread Reducer 3/4" NPT to 1/2" NPT Threads RoHS: Compliant |
600 In Stock 2964 Factory Stock |
|
$1.6000 / $2.4000 | Buy Now |
DISTI #
84935118
|
Verical | RB-3412-02 Min Qty: 30 Package Multiple: 10 Date Code: 2410 | Americas - 600 |
|
$2.2230 / $3.1200 | Buy Now |
|
Master Electronics | Black Nylon Thread Reducer 3/4" NPT to 1/2" NPT Threads RoHS: Compliant |
600 In Stock 2964 Factory Stock |
|
$1.6000 / $2.4000 | Buy Now |